
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,244.820 |
Product Information
Product Overview
MIKROE-6682 is a LTE IoT 23 Click compact add-on board for low-power cellular connectivity in IoT applications. It is based on the LBAD0XX1SC-151, the world’s smallest globally certified Cat. M1/NB-IoT module from Murata built around the Altair ALT1250 chipset, providing LTE Cat. M1 and NB-IoT communication in applications that require extended coverage and long operational lifetime. The board supports a wide range of LTE bands, optimized Class 3 transmit power up to +23dBm, UART communication with AT command support, an AntiTamper switch for physical security detection, a micro SIM holder for 1.8V uSIM cards, and many other features. LTE IoT 23 Click is ideal for wearables, smart metering, healthcare monitoring, and asset-tracking applications. LTE IoT 23 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
LTE IoT 23 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
