MIKROE-6712
Add-On Board, DC Motor 31 Click, TB67H482FNG, BiCD Single H-Bridge Driver IC, I2C, PWM, 3.3V/5V in

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6712Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4757317 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,391.900 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6712Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4757317 |
| Technical Datasheet | |
| Accessory Type | DC Motor 31 Click Add-On Board |
| For Use With | MikroE mikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MIKROE-6712 is a DC Motor 31 Click compact add-on board designed to drive brushed DC motors providing precise control, torque adjustment, and fault monitoring for a wide range of applications. It is based on the TB67H482FNG, a BiCD constant-current single H-bridge driver IC from Toshiba Semiconductor. Supporting motor supply voltages from 8.2V to 44V and output currents up to 4A, it integrates PWM constant-current drive, decay mode selection, and a trimmer for fine motor speed tuning. This Click board is an ideal solution for industrial automation, consumer devices, and robotic systems that require robust and energy-efficient brushed DC motor control. DC Motor 31 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, PWM interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
| Accessory Type | DC Motor 31 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE mikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
