Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6757Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922850
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$464.770 |
| 5+ | NT$459.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$464.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6757Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922850
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min1l/min
Flow Rate Max30l/min
Operating Pressure Min-
Operating Pressure Max1.75MPa
Supply Voltage Min3.5V
Supply Voltage Max24V
Accuracy± 5%
Sensor Output TypeNPN
Media Type0
Process Connection Size25.55mm
Process Connection TypeMale Thread
Pipe Size-
Sensor MountingConnector
Operating Temperature Min-
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
30l/min
Operating Pressure Max
1.75MPa
Supply Voltage Max
24V
Sensor Output Type
NPN
Process Connection Size
25.55mm
Pipe Size
-
Operating Temperature Min
-
Product Range
-
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
3.5V
Accuracy
± 5%
Media Type
0
Process Connection Type
Male Thread
Sensor Mounting
Connector
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
