Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6765Copy
Manufacturer Standard Lead Time6 weeks
Order Code4753137
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,567.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,567.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6765Copy
Manufacturer Standard Lead Time6 weeks
Order Code4753137
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMK64FN1M0VLL12
Kit ContentsClicker 4 Development Brd MK64FN1M0VLL12, Damage Resistant Protective Box, 2x 1X20 Male Pin Headers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MIKROE-6765 is a Clicker 4 for MK64FN1M0VLL12, a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. The 32-bit Arm® Cortex®-M4 MK64FN1M0VLL12 MCU operates at up to 120MHz, 1MB Flash memory, Floating point unit (FPU), full set of DSP instructions and a memory protection unit (MPU).
- USB Type-C connectors. six user-configurable LEDs and push buttons, and a reset button
- On-board CODEGRIP programmer/debugger, compliant with CMSIS-DAP on-board emulator standard
- Four mikroBUS™ sockets for Click board™ addition
- Small, affordable, yet powerful starter development kit
- Mounting holes that simplifies integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K
Core Sub-Architecture
Cortex-M4F
Kit Contents
Clicker 4 Development Brd MK64FN1M0VLL12, Damage Resistant Protective Box, 2x 1X20 Male Pin Headers
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK64FN1M0VLL12
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
