Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,828.340 |
Product Information
Product Overview
MIKROE-6766 is a GNSS 27 Click compact add-on board that provides complete multi-constellation positioning and timing capabilities for precise location, navigation, tracking applications. It is based on the SE878K3A240R003000 module from Telit Cinterion, built around the MediaTek MT3333 chipset, which integrates a high-performance GNSS receiver with LNA, TCXO, RTC, and onboard memory in a single compact package. This module supports concurrent reception of GPS, GLONASS, Galileo, BeiDou, and QZSS signals, along with SBAS and DGPS correction for improved accuracy, and offers AGPS functionality through EASY and EPO methods for faster satellite acquisition. The module features a built-in SMT patch antenna with an ANT SEL jumper for internal or external antenna selection, Active Interference Cancellation, a 1PPS output for precise timing, and backup battery support. It is ideal for navigation systems, portable trackers, asset monitoring devices, and other GNSS-based embedded applications.
- I2C, SPI, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
GNSS 27 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate