
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,089.310 |
Product Information
Product Overview
MIKROE-6786 is a GNSS MAX 3 Click compact add-on board designed for low-power satellite positioning for embedded applications that require fast acquisition, high sensitivity, and consistent L1 GNSS performance. It is based on the MAX-M10N-10B, a professional-grade standard-precision GNSS receiver from u-blox built on the ultra-low-power u-blox M10 platform. It offers exceptional tracking capability across GPS, Galileo, BeiDou, and QZSS/SBAS systems, featuring enhanced RF immunity with an additional SAW filter, integrated jamming and spoofing detection, LEAP energy-saving mode, AssistNow Predictive and Live Orbits support. GNSS MAX 3 Click is ideal for asset tracking, portable devices, industrial monitoring, and any application requiring power-efficient and interference-resilient GNSS positioning. GNSS MAX 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
GNSS MAX 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
