register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,630.130 |
Product Information
Product Overview
MIKROE-6793 is an OLED W 2 Click compact add-on board that provides a clear and high-contrast 128x32 pixel monochrome display for embedded applications requiring reliable visual feedback, text rendering, and simple graphic output. It is based on the MCOT128032CY OLED module from Midas Displays, a passive matrix display featuring a white-on-black appearance and 1/32 drive duty operation. Key features include a 3-wire SPI communication interface, control pins for command and data handling, an active area of 22.384x5.584mm within a slim 48x11.5x1.40mm form factor, fine pixel pitch and size for sharp character definition, and an integrated anti-glare polarizer for improved readability under various lighting conditions. OLED W 2 Click is well suited for status displays, portable instruments, industrial control panels, compact user interfaces, and other embedded systems that require compact, low-power, and visually crisp display solutions.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
OLED W 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6793
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
