Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,198.980 |
Product Information
Product Overview
MIKROE-6794 is a GNSS 22 Click compact add-on board that provides satellite-based positioning for a wide range of navigation and tracking applications. It is based on the L96-M33, a single GNSS receiver module from Quectel, which integrates an external antenna interface for enhanced signal flexibility. The module supports concurrent reception of GPS, GLONASS, and Galileo systems, featuring 33 tracking, 99 acquisition, and 210 PRN channels for superior accuracy and fast time-to-first-fix. It incorporates EASY, LOCUS, and AlwaysLocate technologies for optimized performance and low power consumption, while the built-in LNA, dual SAW filters, and balloon mode ensure high sensitivity and stable operation even in weak signal conditions. GNSS 22 Click is ideal for portable devices, asset tracking, fleet management, and industrial navigation systems. GNSS 22 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
GNSS 22 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate