
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,332.330 |
Product Information
Product Overview
MIKROE-6797 is a DIGI POT 10 Click compact add-on board that provides precise programmable resistance control for fine analogue signal adjustment, system calibration, and tuning applications. It is based on the MCP42U83-103, a 10-bit dual-channel digital potentiometer from Microchip with a total resistance of 10kΩ. Each channel offers 1,024 programmable steps and includes Multiple-Time Programmable (MTP) non-volatile memory with up to 1,000 write cycles for storing custom resistance settings. The board supports user-selectable SPI and I2C communication interfaces, a CRC mechanism for data integrity, and flexible configuration options that allow independent or synchronous wiper updates. Featuring MIKROE’s innovative Click Snap format, the potentiometer section can be detached and used autonomously, expanding integration possibilities. DIGI POT 10 Click is ideal for applications requiring precision analogue adjustment, calibration systems, and signal conditioning in embedded designs.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
DIGI POT 10 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
