
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,044.250 |
Product Information
Product Overview
MIKROE-6824 is a TPS Pressure Click - 040MY compact add-on board for gauge and differential pressure sensing in medical, industrial, environmental monitoring systems. It is based on the TPS-040MY-CA1N-00-T low-pressure MEMS sensor, which integrates a silicon micromachined pressure transducer with CMOS mixed-signal processing for fully conditioned and temperature-compensated outputs. This board supports both analogue output and digital communication through I2C/I3C interfaces, operates over a pressure range from -5mbar to +40mbar with a total error band of ±1% full scale, and features a dual vertical port SOIC-16 package for reliable reference measurements. Additional functionality such as SDO status monitoring, an enable-controlled power path, and Click Snap format further enhance flexibility and system integration. It is well suited for CPAP and sleep apnoea devices, ventilators, gas and air flow instrumentation, and HVAC or VAV applications where low-pressure monitoring is essential.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
TPS Pressure Click - 040MY Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
