
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,756.170 |
Product Information
Product Overview
MIKROE-6827 is an UART I2C/SPI 2 Click compact add-on board that provides a high-performance dual UART interface for bridging SPI or I2C processor buses to asynchronous serial communication standards such as RS-232, RS-485, or IrDA. It is based on the MAX3109, a dual UART with 128-word receive and transmit FIFOs from Analog Devices, supporting data rates up to 24Mbps. The board features automatic hardware and software flow control, programmable baud-rate generation, logic-level translation, and half-duplex transceiver control for protocols like PROFIBUS DP. It also includes reset and interrupt pins, and two unpopulated GPIO headers offering user-configurable I/O or interrupt functionality. UART I2C/SPI 2 Click is ideal for handheld devices, power meters, PLCs, medical and POS systems, and building automation applications requiring reliable high-speed serial connectivity.
- GPIO, I2C, SPI, UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
UART I2C/SPI 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
