
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6858Copy |
| Order Code | 4950601 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,470.000 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6858Copy |
| Order Code | 4950601 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | MCF8329A |
| Silicon Family Name | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Kit Contents | BLDC FOC Click Add-On Board MCF8329A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6858 is a BLDC FOC Click compact add-on board designed for code-free sensorless control of three-phase BLDC and PMSM motors. It is based on the MCF8329A, a sensorless Field Oriented Control (FOC) three-phase BLDC gate driver from Texas Instruments. It integrates three half-bridge gate drivers for driving onboard STL120N4F6AG power MOSFETs, supports a 5V to 30V input supply range, and features an internal charge pump, bootstrap circuit, and trickle charge pump for 100% duty cycle operation. It also offers configurable motor startup and stop options, closed-loop speed, power, current, or modulation index control, flux weakening, MTPA support, EEPROM-stored standalone configuration, and I2C communication with additional diagnostic, monitoring, and protection features. It is especially suitable for BLDC motor modules, cordless vacuum cleaners, appliance fans and pumps, washer and dishwasher pumps and cordless garden and power tools. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | BLDC FOC Click Add-On Board MCF8329A |
| Core Architecture | - |
|---|---|
| Silicon Core Number | MCF8329A |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
