
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6894Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922832 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$279.230 |
| 5+ | NT$274.230 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6894Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4922832 |
| Technical Datasheet | |
| Accessory Type | Glass Indoor Solar Cell Module |
| For Use With | Energy Harvesting Power Management ICs |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6894 is a Glass Indoor Solar Cell module (1-cell) that provides a compact and ready-to-use energy-harvesting solution for powering low-power electronics in indoor environments. Built around the AMG-1401C amorphous silicon solar cell and mounted on a dedicated PCB, the module offers improved handling, solderable connector pads for DS1069-11 connectors, and accessible positive and negative pads on all sides for flexible wiring and integration. Its nearly black-reflective surface boosts efficiency by more than 20%, while the glass-based a-Si:H cell delivers around 8μW/cm² at 200 lux and maintains stable performance under low artificial light. The package includes two 15cm female-to-female jumper wires for quick prototyping, and the module outputs up to 77.8μW at 2.2V, making it compatible with a wide range of energy-harvesting power-management ICs. This module is ideal for IoT sensors, asset trackers, watches, remote controls, and other compact low-power applications.
- 2.7V open-circuit voltage
- 43.3µA short-circuit current
- 74.3µW power rating
Technical Specifications
| Accessory Type | Glass Indoor Solar Cell Module |
|---|---|
| Product Range | - |
| For Use With | Energy Harvesting Power Management ICs |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
