
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,096.650 |
Product Information
Product Overview
MIKROE-6915 is a WRLS 2.4GHz Click compact add-on board designed for Bluetooth Low Energy wireless connectivity in applications requiring short-range data exchange. It is based on the HJ-131IMH_UART, an ultra-low-power Bluetooth 5.1 module from HJSIP. This module supports BLE 5.1 with integrated host-peripheral functionality, built-in GATT service support, configurable module control through standard firmware instructions, UART communication, and Click Snap functionality that enables the module area to be detached and used independently, with selectable supply voltage for high- and low-voltage operating modes. This Click is ideal for consumer electronics, smart devices, portable equipment, wireless sensors, and other embedded systems requiring low-power BLE connectivity. WRLS 2.4GHz Click is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
HJSIP
-
HJ-131IMH_UART
No SVHC (04-Feb-2026)
-
-
WRLS 2.4GHz Click Add-On Board HJ-131IMH_UART
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
