
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,518.430 |
Product Information
Product Overview
MIKROE-6927 is a Boost 10 Click compact add-on board providing a stable boosted output voltage for battery-powered devices and other applications requiring DC/DC voltage increase. It is based on the LT8337, a synchronous step-up DC/DC converter from Analog Devices. It features Silent Switcher architecture with optional spread spectrum frequency modulation for reduced EMI, a wide input range from 3.3V to 10V, selectable regulated output from 5V to 12V, power supply source selection and digital output voltage adjustment through the TPL0501 digital potentiometer. The LT8337 also offers low quiescent current in Burst Mode, 100% duty-cycle capability in PassThru operation, output soft-start, output overvoltage lockout, and a power-good status flag for system supervision. It is suited for battery-powered systems, portable electronics, and general-purpose step-up power applications. Boost 10 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Analog Devices
-
-
Boost 10 Click Add-On Board LT8337
-
LT8337
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
