
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$425.130 |
| 5+ | NT$421.790 |
Product Information
Product Overview
MIKROE-6941 is a Thermo 32 Click compact add-on board designed for digital temperature measurement, thermal monitoring, and temperature-based alert management. It is based on the N34TS108, a low-voltage digital temperature sensor from onsemi. This sensor features 12-bit temperature resolution with 0.0625°C granularity, high measurement accuracy, a dynamically programmable limit window, and built-in under- and over-temperature alert functions for thermal supervision without constant MCU polling. It also supports high-speed I2C communication, configurable I2C addressing, and MIKROE’s Click Snap feature for flexible standalone implementation. Thermo 32 Click is well suited for smartphone and tablet thermal management, battery management systems, thermostat control, HVAC equipment, and under- and over-temperature protection in environmental monitoring applications. Thermo 32 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
On Semiconductor
-
N34TS108
MikroE MikroBUS Compatible Development Boards
-
-
Thermo 32 Click Add-On Board N34TS108
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
