Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6962Copy
Manufacturer Standard Lead Time6 weeks
Order Code4913054
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,421.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,421.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6962Copy
Manufacturer Standard Lead Time6 weeks
Order Code4913054
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSOC Edge
Core ArchitectureARM
Core Sub-ArchitectureCortex-M55, Cortex-M33
Silicon Core NumberR7FA4M2AD3CFP
Kit ContentsClicker 4 Development Board R7FA4M2AD3CFP, Damage Resistant Protective Box, 2 x Male Pin Header
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-6962 is a Clicker 4 for R7FA4M2AD3CFP compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSOC Edge
Core Sub-Architecture
Cortex-M55, Cortex-M33
Kit Contents
Clicker 4 Development Board R7FA4M2AD3CFP, Damage Resistant Protective Box, 2 x Male Pin Header
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA4M2AD3CFP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
