Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,074.200 |
Product Information
Product Overview
MIKROE-7051 is a SiBRAIN card for STM32H743ZI. This is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- Architecture ARM Cortex-M7
- 2048KB MCU memory
- 1048576bytes RAM
- 3.3V supply voltage
Technical Specifications
STMicroelectronics
Cortex-M7
STM32
SiBRAIN Card Add-On Board STM32H743ZI
No SVHC (04-Feb-2026)
ARM
STM32H743ZI
Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
