Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1440-6-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code3889052
Product Range1440 Series
Your Part Number
1,108 In Stock
Need more?
1,108 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11.890 |
| 10+ | NT$11.110 |
| 25+ | NT$10.010 |
| 50+ | NT$8.870 |
| 100+ | NT$8.500 |
| 250+ | NT$7.770 |
| 500+ | NT$7.400 |
| 1000+ | NT$6.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1440-6-00-80-00-00-03-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code3889052
Product Range1440 Series
Technical Datasheet
No. of Contacts-
Connector TypePCB Pin
Pitch Spacing-
Product Range1440 Series
Row Pitch-
Contact MaterialBrass Alloy
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Connector Type
PCB Pin
Product Range
1440 Series
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
