Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITA |
|---|---|
| Manufacturer Part No | MDT10Copy |
| Order Code | 258386 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MITA |
|---|---|
| Manufacturer Part No | MDT10Copy |
| Order Code | 258386 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Extended Length | 10m |
| Pulling Strength Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Extended Length | 10m |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Pulling Strength Max | - |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
