Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoFX014MRESCopy
Order Code276250
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFX014MRESCopy
Order Code276250
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digital Inputs14
Supply Voltage240V
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for FX014MRES
1 Product Found
Technical Specifications
No. of Digital Inputs
14
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
240V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
