Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | STO-060A33ACCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4752945 |
| Product Range | STO Series |
| Your Part Number | |
| Technical Datasheet |
19,429 In Stock
Need more?
3,600 Delivery in 3-4 Business Days(UK stock)
15,829 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6.940 |
| 50+ | NT$6.510 |
| 100+ | NT$5.830 |
| 500+ | NT$5.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | STO-060A33ACCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4752945 |
| Product Range | STO Series |
| Technical Datasheet | |
| Product Range | STO Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 3.3N |
| Contact Rating | 20mA at 15VDC |
| Switch Dimensions (L x W) | 3mm x 2mm |
| IP Rating | IPX8 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | STO Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 3.3N |
| Switch Dimensions (L x W) | 3mm x 2mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 20mA at 15VDC |
| IP Rating | IPX8 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000505 |
