Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part No071857Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,627.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,627.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part No071857Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918828
Technical Datasheet
No. of Channels1 Channel
Supply Voltage26.3V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
No. of Channels
1 Channel
Operating Temperature Min
-20°C
Supply Voltage
26.3V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
