Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-02-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2497691
Product RangeLED-TLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,239.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,239.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TLM-02-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2497691
Product RangeLED-TLM Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter70mm
Product RangeLED-TLM Series
IP / NEMA RatingIP65
Power Rating-
External Height56mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
56mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing
Product Range
LED-TLM Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
