Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD125-02-02
Order Code2420469
Product RangeLEDD Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,341.210 |
| 5+ | NT$6,261.830 |
| 10+ | NT$6,182.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,341.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD125-02-02
Order Code2420469
Product RangeLEDD Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter-
Product RangeLEDD Series
IP / NEMA RatingIP65
Power Rating-
External Height162mm
Operating Temperature Min-20°C
Operating Temperature Max45°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LEDD125-02-02 is a continuously-rated LED Multifunctional Beacon with red UV stable polycarbonate red lens and an UV stable ABS plastic base. It is suitable for process control and industrial applications, where low maintenance and long life are the pre-requisite requirement.
- LED long life and extra bright
- Dustproof and weatherproof
- 3-point Fix
- 360° Light output around the vertical axis
- 48 LEDs light source
- 170mA Current rating
Applications
Automation & Process Control, Industrial, Security, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
162mm
Operating Temperature Max
45°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
LEDD Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33