Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300060737Copy
Manufacturer Standard Lead Time6 weeks
Order Code4710089
Product RangeMini-Change 130006 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,110.130 |
| 5+ | NT$2,066.480 |
| 10+ | NT$2,022.830 |
| 25+ | NT$1,896.400 |
| 50+ | NT$1,805.860 |
| 100+ | NT$1,719.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,110.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060737Copy
Manufacturer Standard Lead Time6 weeks
Order Code4710089
Product RangeMini-Change 130006 Series
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614855
