Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX CES
Manufacturer Part NoPCD-02009-0ECopy
Order Code2072232
Product RangePowerCat Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$452.310 |
| 15+ | NT$442.870 |
| 50+ | NT$429.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$452.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02009-0ECopy
Order Code2072232
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePowerCat Series
Alternatives for PCD-02009-0E
1 Product Found
Product Overview
The PCD-02009-0E is a 5m grey PowerCat 5E U/UTP Patch Cord with a clear polycarbonate RJ45 plug on both the end. It is designed to support data networks for 10/100BASE-T and 1000BASE-T applications. It is made from high quality 4-pair 24AWG stranded copper wires with LS0H sheath. This patch cord features anti-snag slim strain relief slip on boots on either side. The RJ45 plug comes with the selective gold-plated copper alloy contacts.
- Pre-terminated with WE8W plugs
- 750 Insertion cycles minimum mechanical operating life
- Molex PowerCat 6 U/UTP Patch Cords are key components of PowerCat 6 U/UTP End-to-End Solution
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
5m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
16.4ft
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
