Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX CES
Manufacturer Part NoPCD-04003-0ECopy
Manufacturer Standard Lead Time6 weeks
Order Code2381122
Product RangePowerCat Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$255.400 |
| 10+ | NT$227.640 |
| 50+ | NT$209.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$255.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04003-0ECopy
Manufacturer Standard Lead Time6 weeks
Order Code2381122
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangePowerCat Series
Product Overview
The PCD-04003-0E is a 2m grey PowerCat 6 F/UTP Patch Cord with a RJ45 plug on each end. It is designed to support high speed networks. It is made from high quality 4-pair 26AWG stranded copper wire with LS0H sheath. The RJ45 plug is made of clear polycarbonate with gold-plated copper contacts. The cable features the anti-snag slim strain relief slip-on boots on either side.
- Pre-terminated with RJ45 plugs
- 750 Insertion cycles minimum mechanical operating life
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
