172704-0156
D Sub Contact, Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors, Socket (Female)

| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 172704-0156Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2433224 |
| Product Range | FCT 172704 Series |
| Also Known As | 1727040156, FMP007S103, 172704-0156 |
| Your Part Number | |
| Technical Datasheet |
45 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$148.910 |
| 10+ | NT$130.970 |
| 100+ | NT$107.970 |
| 250+ | NT$101.530 |
| 500+ | NT$95.780 |
| 1000+ | NT$92.060 |
Product Information
| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 172704-0156Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2433224 |
| Product Range | FCT 172704 Series |
| Also Known As | 1727040156, FMP007S103, 172704-0156 |
| Technical Datasheet | |
| For Use With | Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 8AWG |
| Wire Size AWG Min | 12AWG |
| Contact Termination Type | Solder Cup |
| Product Range | FCT 172704 Series |
| SVHC | Lead (27-Jun-2024) |
Product Overview
The Molex 1727040156 is a high power female D Sub contact from the FCT 172704 series, engineered for reliable, high current connectivity in demanding applications. Designed with a precision-machined copper alloy body and gold-over-nickel plating, it delivers excellent electrical performance, low contact resistance, and enhanced durability. Supporting currents up to 40A and accommodating 8AWG to 12 AWG wire, this contact is ideal for use in mixed-layout D Sub connectors where both signal and power contacts are required. Its solder cup termination ensures secure, long-lasting connections, even in harsh environments across industrial, aerospace, and transportation systems.
- Supports up to 40A per contact for demanding applications
- Accepts 8AWG to 12AWG wires, offering flexibility in design
- Gold over nickel plating ensures superior conductivity and corrosion resistance
- Solder cup design for strong, secure electrical connections
- Machined copper alloy contact for long-term performance
- Part of FCT D-Sub system, designed for use with mixed layout D Sub connectors
Technical Specifications
| For Use With | Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 12AWG |
| Product Range | FCT 172704 Series |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 8AWG |
| Contact Termination Type | Solder Cup |
| SVHC | Lead (27-Jun-2024) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0019 |
