Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173107-0084Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3862551 |
| Product Range | 173107 Series |
| Also Known As | 1731070084, FM21WA4S1-K121, 173107-0084 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$712.630 |
| 10+ | NT$605.540 |
| 25+ | NT$567.500 |
| 100+ | NT$514.460 |
| 250+ | NT$480.300 |
| 500+ | NT$459.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$712.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173107-0084Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3862551 |
| Product Range | 173107 Series |
| Also Known As | 1731070084, FM21WA4S1-K121, 173107-0084 |
| Technical Datasheet | |
| Product Range | 173107 Series |
| Insert Arrangement | DC-21WA4 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 21Contacts |
| Contact Type | 17 Signal, 4 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Product Range | 173107 Series |
|---|---|
| Gender | Receptacle |
| Contact Type | 17 Signal, 4 Power |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| SVHC | Lead (07-Nov-2024) |
| Insert Arrangement | DC-21WA4 |
|---|---|
| No. of Contacts | 21Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
