Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-1011Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872546
Product Range173107 Series
Also Known As1731071011, FM3W3P-0982, 173107-1011
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$188.490 |
| 10+ | NT$168.770 |
| 100+ | NT$151.730 |
| 250+ | NT$145.510 |
| 500+ | NT$140.460 |
| 1000+ | NT$133.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$188.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1011Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872546
Product Range173107 Series
Also Known As1731071011, FM3W3P-0982, 173107-1011
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell Size2
Product Range173107 Series
Connector Body MaterialSteel Body
For Use WithMolex D Sub Socket Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
2
Gender
Plug
For Use With
Molex D Sub Socket Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001374
