Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173112-0043Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3214434 |
| Product Range | FCT 173112 Series |
| Also Known As | 1731120043, FMP007S203, 173112-0043 |
| Your Part Number | |
| Technical Datasheet |
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.430 |
| 10+ | NT$70.880 |
| 100+ | NT$60.240 |
| 250+ | NT$56.460 |
| 500+ | NT$53.510 |
| 1000+ | NT$51.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173112-0043Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3214434 |
| Product Range | FCT 173112 Series |
| Also Known As | 1731120043, FMP007S203, 173112-0043 |
| Technical Datasheet | |
| For Use With | Molex FCT Series Mixed Layout Connectors |
| Contact Gender | Socket |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 8AWG |
| Wire Size AWG Min | 12AWG |
| Contact Termination Type | Solder Cup |
| Product Range | FCT 173112 Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Molex FCT Series Mixed Layout Connectors |
|---|---|
| D Sub Contact Type | Socket (Female) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 12AWG |
| Product Range | FCT 173112 Series |
| Contact Gender | Socket |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 8AWG |
| Contact Termination Type | Solder Cup |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
