Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173112-0052Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4413227 |
| Product Range | FCT 173112 Series |
| Also Known As | 1731120052, FMS006P102, 173112-0052 |
| Your Part Number | |
| Technical Datasheet |
134 In Stock
Need more?
134 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$282.450 |
| 10+ | NT$240.050 |
| 100+ | NT$214.260 |
| 250+ | NT$194.300 |
| 500+ | NT$185.030 |
| 1000+ | NT$173.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$282.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173112-0052Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4413227 |
| Product Range | FCT 173112 Series |
| Also Known As | 1731120052, FMS006P102, 173112-0052 |
| Technical Datasheet | |
| For Use With | Molex FCT Series Mixed Layout Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Contact Termination Type | Crimp |
| Product Range | FCT 173112 Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| For Use With | Molex FCT Series Mixed Layout Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| Product Range | FCT 173112 Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | - |
| Contact Termination Type | Crimp |
| SVHC | Lead (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
