Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0108Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872722
Product Range173112 Series
Also Known As1731120108, F1042-1SK, 173112-0108
Your Part Number
336 In Stock
Need more?
336 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$76.640 |
| 10+ | NT$65.000 |
| 100+ | NT$51.740 |
| 250+ | NT$48.830 |
| 500+ | NT$44.300 |
| 1000+ | NT$39.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$76.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0108Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872722
Product Range173112 Series
Also Known As1731120108, F1042-1SK, 173112-0108
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex D-Sub Receptacle Size 1 Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (05-Nov-2025)
For Use With
Molex D-Sub Receptacle Size 1 Connectors
Product Range
173112 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
