Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173112-0455Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4003042 |
| Product Range | FCT 173112 Series |
| Also Known As | 1731120455, FDX033S102, 173112-0455 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$972.170 |
| 10+ | NT$826.270 |
| 25+ | NT$774.510 |
| 100+ | NT$671.460 |
| 250+ | NT$635.620 |
| 500+ | NT$627.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$972.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / FCT |
|---|---|
| Manufacturer Part No | 173112-0455Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4003042 |
| Product Range | FCT 173112 Series |
| Also Known As | 1731120455, FDX033S102, 173112-0455 |
| Technical Datasheet | |
| For Use With | Molex FCT Series Mixed Layout Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Contact Termination Type | Solder |
| Product Range | FCT 173112 Series |
| SVHC | Pyrochlore, antimony lead yellow (07-Nov-2024) |
Technical Specifications
| For Use With | Molex FCT Series Mixed Layout Connectors |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | - |
| Contact Termination Type | Solder |
| SVHC | Pyrochlore, antimony lead yellow (07-Nov-2024) |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| Product Range | FCT 173112 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Pyrochlore, antimony lead yellow (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
