Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0099Copy
Manufacturer Standard Lead Time15 weeks
Order Code3214148
Product Range173113 Series
Also Known As1731130099, FL15-26P7, 173113-0099
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$104.770 |
| 10+ | NT$89.030 |
| 100+ | NT$66.940 |
| 250+ | NT$63.390 |
| 500+ | NT$59.830 |
| 1000+ | NT$58.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$104.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0099Copy
Manufacturer Standard Lead Time15 weeks
Order Code3214148
Product Range173113 Series
Also Known As1731130099, FL15-26P7, 173113-0099
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell Size2
Product Range173113 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
2
Gender
Plug
For Use With
Molex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
173113 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
