Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-6100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512039
Product RangeStandard .062" 1560 Series
Also Known As2066100, 1560-(550), 02-06-6100
Your Part Number
23,000 In Stock
Need more?
23,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.550 |
| 100+ | NT$14.900 |
| 500+ | NT$13.300 |
| 1000+ | NT$12.670 |
| 2000+ | NT$12.270 |
| 3000+ | NT$11.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-6100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512039
Product RangeStandard .062" 1560 Series
Also Known As2066100, 1560-(550), 02-06-6100
Technical Datasheet
Product RangeStandard .062" 1560 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-06-6100 is a 0.062-inch standard male pin crimp terminal made of brass with gold plated finish. This 1560 series male crimp terminal accepts 24 to 18AWG wire. It may be used in plug housing. Round terminals may be oriented in any direction. The terminal is suitable for power applications.
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1560 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-6100
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406
