Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106123-0600Copy
Order Code5147552
Product Range86290 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,427.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,427.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106123-0600Copy
Order Code5147552
Product Range86290 Series
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorLC x 4
Convert To Fibre Optic ConnectorLC x 4
Body MaterialPolymer Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range86290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
-
Convert To Fibre Optic Connector
LC x 4
Adapter Body Style
Straight Adapter
Product Range
86290 Series
Convert From Fibre Optic Connector
LC x 4
Body Material
Polymer Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.5
