Print Page
11-03-0044
Extraction Tool, Mini Fit, For 5556, 30490, 44476, 44478, 45750, 46012, 46018, 46083 Terminals
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 11-03-0044Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 525080 |
| Product Range | 207121 Series |
| Also Known As | 11030044, HT60630B, 11-03-0044 |
| Your Part Number | |
| Technical Datasheet |
1,056 In Stock
Need more?
110 Delivery in 1-2 Business Days(SG stock)
604 Delivery in 3-4 Business Days(UK stock)
342 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,055.900 |
| 5+ | NT$1,013.080 |
| 10+ | NT$1,009.630 |
| 25+ | NT$1,006.180 |
| 50+ | NT$1,002.730 |
| 100+ | NT$999.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,055.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 11-03-0044Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 525080 |
| Product Range | 207121 Series |
| Also Known As | 11030044, HT60630B, 11-03-0044 |
| Technical Datasheet | |
| For Use With | Molex Mini-Fit Jr., Mini-Fit HCS, Mini-Fit Plus HCS Series 30-14AWG Pin & Socket Contacts |
| Product Range | 207121 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11-03-0044 is an extraction tool for Mini-Fit Jr. terminals.
- For use with Mini-Fit Jr., Mini-Fit HCS, Mini-Fit Plus HCS series 30-14AWG pin and socket contacts
Technical Specifications
| For Use With | Molex Mini-Fit Jr., Mini-Fit HCS, Mini-Fit Plus HCS Series 30-14AWG Pin & Socket Contacts |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 207121 Series |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007711 |
