Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0664.Copy
Order Code2080806
Product RangeMicro-Change 120006 Series
Also Known AsGTIN UPC EAN: 883906137311
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0664.Copy
Order Code2080806
Product RangeMicro-Change 120006 Series
Also Known AsGTIN UPC EAN: 883906137311
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
