Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-8179Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490524
Product RangeMicro-Change 120065 Series
Also Known As1200658179, 804000H09M050, 120065-8179
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$760.150 |
| 10+ | NT$737.180 |
| 25+ | NT$715.220 |
| 100+ | NT$700.920 |
| 250+ | NT$686.620 |
| 500+ | NT$672.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$760.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-8179Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490524
Product RangeMicro-Change 120065 Series
Also Known As1200658179, 804000H09M050, 120065-8179
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
