Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0687Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490526
Product RangeMicro-Change 120066 Series
Also Known As1200660687, 884030K05M010, 120066-0687
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,623.320 |
| 10+ | NT$1,554.050 |
| 25+ | NT$1,483.740 |
| 100+ | NT$1,341.600 |
| 250+ | NT$1,314.770 |
| 500+ | NT$1,287.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,623.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0687Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490526
Product RangeMicro-Change 120066 Series
Also Known As1200660687, 884030K05M010, 120066-0687
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596
