Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120068-0250Copy
Manufacturer Standard Lead Time6 weeks
Order Code3358620
Product RangeMicro-Change 120068 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4+ | NT$4,220.210 |
| 10+ | NT$4,079.310 |
| 25+ | NT$4,002.570 |
| 50+ | NT$3,938.720 |
Price for:Each
Minimum: 4
Multiple: 4
NT$16,880.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0250Copy
Manufacturer Standard Lead Time6 weeks
Order Code3358620
Product RangeMicro-Change 120068 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions-
Cable Length - Metric800mm
Cable Length - Imperial31.5"
Product RangeMicro-Change 120068 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
31.5"
SVHC
Lead (27-Jun-2024)
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
800mm
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
