Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120070-0237Copy
Manufacturer Standard Lead Time8 weeks
Order Code3490545
Product Range120070 Series
Also Known As1200700237, 8R5L30, 120070-0237
Your Part Number
89 In Stock
Need more?
89 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,462.850 |
| 5+ | NT$1,432.330 |
| 10+ | NT$1,389.740 |
| 25+ | NT$1,326.090 |
| 50+ | NT$1,299.570 |
| 100+ | NT$1,273.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,462.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-0237Copy
Manufacturer Standard Lead Time8 weeks
Order Code3490545
Product Range120070 Series
Also Known As1200700237, 8R5L30, 120070-0237
Technical Datasheet
Inter Series Connector AM12
Convert From Positions5Ways
Convert From GenderJack
Inter Series Connector BM12
Convert To Positions5Ways
Convert To GenderPlug
Product Range120070 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
5Ways
Product Range
120070 Series
Convert From Positions
5Ways
Inter Series Connector B
M12
Convert To Gender
Plug
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037
