Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | NT$933.500 |
| 50+ | NT$920.920 |
| 100+ | NT$911.480 |
| 250+ | NT$873.420 |
Price for:Each
Minimum: 12
Multiple: 12
NT$11,202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200740241
Order Code1381481
Technical Datasheet
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric304.8mm
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
304.8mm
No. of Positions
6 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144