Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-5109
Order Code3490551
Product RangeUltra-Lock 120084 Series
Also Known As1200845109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$568.200 |
| 10+ | NT$556.840 |
| 25+ | NT$545.480 |
| 100+ | NT$534.110 |
| 250+ | NT$522.750 |
| 500+ | NT$511.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$568.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5109
Order Code3490551
Product RangeUltra-Lock 120084 Series
Also Known As1200845109
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043