Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120103-0001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918339
Product RangePROFIBUS 120103 Series
Also Known As1201030001, PA9D01-42, 120103-0001
Your Part Number
54 In Stock
Need more?
54 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,501.180 |
| 5+ | NT$4,427.620 |
| 10+ | NT$4,288.530 |
| 25+ | NT$4,251.680 |
| 50+ | NT$4,173.080 |
| 100+ | NT$4,092.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,501.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120103-0001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918339
Product RangePROFIBUS 120103 Series
Also Known As1201030001, PA9D01-42, 120103-0001
Technical Datasheet
D Sub Connector TypeStandard
Gender-
Product RangePROFIBUS 120103 Series
No. of Contacts-
D Sub Shell SizeDA
Contact Termination Type-
Connector Mounting-
Contact Material-
Contact Plating-
Connector Body MaterialZinc Diecast Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
PROFIBUS 120103 Series
D Sub Shell Size
DA
Connector Mounting
-
Contact Plating
-
SVHC
To Be Advised
Gender
-
No. of Contacts
-
Contact Termination Type
-
Contact Material
-
Connector Body Material
Zinc Diecast Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091626
