Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-8308Copy
Manufacturer Standard Lead Time8 weeks
Order Code3490572
Product RangeMicro-Change 120108 Series
Also Known As1201088308, E11A06012M050, 120108-8308
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,644.700 |
| 5+ | NT$3,411.250 |
| 10+ | NT$3,177.790 |
| 25+ | NT$2,877.410 |
| 50+ | NT$2,827.940 |
| 100+ | NT$2,697.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,644.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-8308Copy
Manufacturer Standard Lead Time8 weeks
Order Code3490572
Product RangeMicro-Change 120108 Series
Also Known As1201088308, E11A06012M050, 120108-8308
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
5m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.397347
