Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1202470007Copy
Manufacturer Standard Lead Time8 weeks
Order Code4122280
Product RangeMPIS 120247 Series
Also Known As1202470007, BEBA01P-FBW-10, 120247-0007
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,431.470 |
| 5+ | NT$6,238.360 |
| 10+ | NT$6,051.090 |
| 25+ | NT$5,930.070 |
| 50+ | NT$5,809.050 |
| 100+ | NT$5,688.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,431.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1202470007Copy
Manufacturer Standard Lead Time8 weeks
Order Code4122280
Product RangeMPIS 120247 Series
Also Known As1202470007, BEBA01P-FBW-10, 120247-0007
Technical Datasheet
Input Connection Type10m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product RangeMPIS 120247 Series
IP RatingIP67, IP68
SVHCLead (07-Nov-2024)
Technical Specifications
Input Connection Type
10m Cable
No. of Output Ports
10Ports
IP Rating
IP67, IP68
Output Type
M8 Connector - 3 Pole
Product Range
MPIS 120247 Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
