Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-120341-0500Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129906
Product RangeMicro-Change 120341 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,118.640 |
| 5+ | NT$3,834.280 |
| 10+ | NT$3,549.910 |
| 25+ | NT$3,520.590 |
| 50+ | NT$3,491.270 |
| 100+ | NT$3,461.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,118.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-120341-0500Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129906
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Product RangeMicro-Change 120341 Series
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Technical Specifications
Connector Type A
Micro-Change Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
Micro-Change 120341 Series
No. of Positions
8 Positions
Cable Length - Imperial
1.64ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
